2 Circuit IC Switch 2:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG403DY+T

DigiKey Part Number
175-DG403DY+TTR-ND - Tape & Reel (TR)
175-DG403DY+TCT-ND - Cut Tape (CT)
175-DG403DY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG403DY+T
Description
IC SWITCH SPDT X 2 45OHM 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG403DY+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
10pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPDT
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
500mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
10V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1327,85000 Kč327,85 Kč
10259,33800 Kč2 593,38 Kč
25242,24080 Kč6 056,02 Kč
100224,00060 Kč22 400,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500199,93442 Kč499 836,05 Kč
Manufacturers Standard Package
Unit Price without VAT:327,85000 Kč
Unit Price with VAT:396,69850 Kč