DG2042DQ-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 851
Unit Price: 19,95000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 410
Unit Price: 87,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 722
Unit Price: 87,56000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 354
Unit Price: 87,56000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 875
Unit Price: 146,15000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 908
Unit Price: 146,15000 Kč
Datasheet
4 Circuit IC Switch 1:1 1.5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG2042DQ-T1-E3

DigiKey Part Number
DG2042DQ-T1-E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG2042DQ-T1-E3
Description
IC SW SPST-NOX4 1.5OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.5Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
42ns, 32ns
Manufacturer
Vishay Siliconix
Charge Injection
3pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
26pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Crosstalk
-93dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
1.5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm (Max)
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG2735ADN-T1-GE4Vishay Siliconix851DG2735ADN-T1-GE4CT-ND19,95000 KčSimilar
ADG712BRUZAnalog Devices Inc.3 410505-ADG712BRUZ-ND87,56000 KčSimilar
ADG712BRUZ-REELAnalog Devices Inc.3 722ADG712BRUZ-REELCT-ND87,56000 KčSimilar
ADG712BRUZ-REEL7Analog Devices Inc.6 354ADG712BRUZ-REEL7CT-ND87,56000 KčSimilar
MAX4652EUE+Analog Devices Inc./Maxim Integrated875MAX4652EUE+-ND146,15000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes