4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4652EUE+T

DigiKey Part Number
175-MAX4652EUE+TTR-ND - Tape & Reel (TR)
175-MAX4652EUE+TCT-ND - Cut Tape (CT)
175-MAX4652EUE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4652EUE+T
Description
IC SWITCH SPST-NOX4 4OHM 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 4Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4652EUE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
14ns, 8ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
4Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
50mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,15000 Kč146,15 Kč
10112,50700 Kč1 125,07 Kč
25104,10800 Kč2 602,70 Kč
10094,86900 Kč9 486,90 Kč
25091,88304 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,31334 Kč208 283,35 Kč
Manufacturers Standard Package
Unit Price without VAT:146,15000 Kč
Unit Price with VAT:176,84150 Kč