4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG201BDY-T1-E3

DigiKey Part Number
DG201BDY-T1-E3TR-ND - Tape & Reel (TR)
DG201BDY-T1-E3CT-ND - Cut Tape (CT)
DG201BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG201BDY-T1-E3
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG201BDY-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 25V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
300ns, 200ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-95dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1038,20600 Kč382,06 Kč
2534,90080 Kč872,52 Kč
10031,26350 Kč3 126,35 Kč
25029,52980 Kč7 382,45 Kč
50028,48486 Kč14 242,43 Kč
1 00027,62455 Kč27 624,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,20750 Kč60 518,75 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč