Parametric Equivalent

TSM4YL103KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL103KR05TR-ND - Tape & Reel (TR) 716-TSM4YL103KR05CT-ND - Cut Tape (CT) 716-TSM4YL103KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL103KR05 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,40000 Kč | 176,40 Kč |
| 10 | 148,31800 Kč | 1 483,18 Kč |
| 25 | 138,30680 Kč | 3 457,67 Kč |
| 50 | 131,14580 Kč | 6 557,29 Kč |
| 100 | 124,33180 Kč | 12 433,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 117,85265 Kč | 23 570,53 Kč |
| 400 | 111,69498 Kč | 44 677,99 Kč |
| 600 | 108,23770 Kč | 64 942,62 Kč |
| 1 000 | 104,02826 Kč | 104 028,26 Kč |
| 1 400 | 101,34312 Kč | 141 880,37 Kč |
| 2 000 | 98,57031 Kč | 197 140,62 Kč |
| Unit Price without VAT: | 176,40000 Kč |
|---|---|
| Unit Price with VAT: | 213,44400 Kč |







