
TSM4YL101KR05 | |
|---|---|
DigiKey Part Number | 716-TSM4YL101KR05TR-ND - Tape & Reel (TR) 716-TSM4YL101KR05CT-ND - Cut Tape (CT) 716-TSM4YL101KR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4YL101KR05 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 13.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 144,08800 Kč | 1 440,88 Kč |
| 25 | 133,76560 Kč | 3 344,14 Kč |
| 50 | 126,42480 Kč | 6 321,24 Kč |
| 100 | 119,45970 Kč | 11 945,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 112,85900 Kč | 22 571,80 Kč |
| 400 | 106,60685 Kč | 42 642,74 Kč |
| 600 | 103,10683 Kč | 61 864,10 Kč |
| 1 000 | 98,85480 Kč | 98 854,80 Kč |
| 1 400 | 96,14864 Kč | 134 608,10 Kč |
| 2 000 | 93,35953 Kč | 186 719,06 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |


