Parametric Equivalent
Parametric Equivalent

TS7Y100KR32 | |
|---|---|
DigiKey Part Number | 716-TS7Y100KR32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS7Y100KR32 |
Description | TS7 Y 10U 10% TR E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 Ohms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361P-1-100G | Bourns Inc. | 0 | 3361P-1-100G-ND | 21,98015 Kč | Parametric Equivalent |
| 3361P-1-100GLF | Bourns Inc. | 679 | 3361P-1-100GLFCT-ND | 22,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 23,20853 Kč | 34 812,79 Kč |
| Unit Price without VAT: | 23,20853 Kč |
|---|---|
| Unit Price with VAT: | 28,08232 Kč |


