3361P-1-100G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 679
Unit Price: 22,89000 Kč
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 23,20853 Kč
Datasheet
10 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-100G

DigiKey Part Number
3361P-1-100G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3361P-1-100G
Description
TRIMMER 10OHM 0.5W GULL WING TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-100G Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 Ohms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3361P-1-100GLFBourns Inc.6793361P-1-100GLFCT-ND22,89000 KčParametric Equivalent
TS7Y100KR32Vishay Sfernice0716-TS7Y100KR32TR-ND23,20853 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75021,98015 Kč16 485,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21,98015 Kč
Unit Price with VAT:26,59598 Kč