
TS63Y203KT20 | |
|---|---|
DigiKey Part Number | 716-TS63Y203KT20-ND |
Manufacturer | |
Manufacturer Product Number | TS63Y203KT20 |
Description | TRIMMER 20K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y203KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,18000 Kč | 82,18 Kč |
| 10 | 69,13800 Kč | 691,38 Kč |
| 25 | 64,49880 Kč | 1 612,47 Kč |
| 50 | 61,17800 Kč | 3 058,90 Kč |
| 100 | 58,01340 Kč | 5 801,34 Kč |
| 250 | 54,06396 Kč | 13 515,99 Kč |
| 500 | 51,24602 Kč | 25 623,01 Kč |
| 1 000 | 48,56828 Kč | 48 568,28 Kč |
| Unit Price without VAT: | 82,18000 Kč |
|---|---|
| Unit Price with VAT: | 99,43780 Kč |


