25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T93YA253KT20

DigiKey Part Number
716-T93YA253KT20-ND
Manufacturer
Manufacturer Product Number
T93YA253KT20
Description
TRIMMER 25K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Vishay Sfernice
Number of Turns
23.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
25 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T93YB253KT20Vishay Sfernice715716-T93YB253KT20-ND35,28000 KčParametric Equivalent
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1032,86200 Kč328,62 Kč
2530,53960 Kč763,49 Kč
5028,88480 Kč1 444,24 Kč
10027,30790 Kč2 730,79 Kč
25025,34712 Kč6 336,78 Kč
50023,95116 Kč11 975,58 Kč
1 00022,62828 Kč22 628,28 Kč
5 00019,82119 Kč99 105,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč