
T93YB253KT20 | |
|---|---|
DigiKey Part Number | 716-T93YB253KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93YB253KT20 |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 23.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,37600 Kč | 293,76 Kč |
| 25 | 27,29760 Kč | 682,44 Kč |
| 50 | 25,81500 Kč | 1 290,75 Kč |
| 100 | 24,40810 Kč | 2 440,81 Kč |
| 250 | 22,65684 Kč | 5 664,21 Kč |
| 500 | 21,40998 Kč | 10 704,99 Kč |
| 1 000 | 20,22779 Kč | 20 227,79 Kč |
| 5 000 | 17,71941 Kč | 88 597,05 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

