
T7YA472MT20 | |
|---|---|
DigiKey Part Number | 716-T7YA472MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YA472MT20 |
Description | TRIMMER 4.7K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 69,29360 Kč | 1 732,34 Kč |
| 50 | 65,50540 Kč | 3 275,27 Kč |
| 100 | 61,91260 Kč | 6 191,26 Kč |
| 250 | 57,44296 Kč | 14 360,74 Kč |
| 500 | 54,26682 Kč | 27 133,41 Kč |
| 1 000 | 51,25969 Kč | 51 259,69 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |











