
CY7C1049GN30-10ZSXI | |
|---|---|
DigiKey Part Number | 448-CY7C1049GN30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049GN30-10ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 115,32100 Kč | 1 153,21 Kč |
| 25 | 111,88560 Kč | 2 797,14 Kč |
| 50 | 109,26940 Kč | 5 463,47 Kč |
| 135 | 105,53748 Kč | 14 247,56 Kč |
| 270 | 102,95319 Kč | 27 797,36 Kč |
| 540 | 100,39456 Kč | 54 213,06 Kč |
| 1 080 | 97,87070 Kč | 105 700,36 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |











