
T7YA102MT20 | |
|---|---|
DigiKey Part Number | 716-T7YA102MT20-ND |
Manufacturer | |
Manufacturer Product Number | T7YA102MT20 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.276" Dia (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,36000 Kč | 87,36 Kč |
| 10 | 73,54900 Kč | 735,49 Kč |
| 25 | 68,60600 Kč | 1 715,15 Kč |
| 50 | 65,07400 Kč | 3 253,70 Kč |
| 100 | 61,70600 Kč | 6 170,60 Kč |
| 250 | 57,50524 Kč | 14 376,31 Kč |
| 500 | 54,50730 Kč | 27 253,65 Kč |
| 1 000 | 51,65838 Kč | 51 658,38 Kč |
| Unit Price without VAT: | 87,36000 Kč |
|---|---|
| Unit Price with VAT: | 105,70560 Kč |



