47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T7YA473MT20

DigiKey Part Number
716-T7YA473MT20-ND
Manufacturer
Manufacturer Product Number
T7YA473MT20
Description
TRIMMER 47K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tube
Part Status
Active
Resistance
47 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.276" Dia (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1063,75000 Kč637,50 Kč
2559,22280 Kč1 480,57 Kč
5055,98480 Kč2 799,24 Kč
10052,91710 Kč5 291,71 Kč
25049,10088 Kč12 275,22 Kč
50046,38752 Kč23 193,76 Kč
1 00043,81842 Kč43 818,42 Kč
5 00038,37317 Kč191 865,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč