
T18203KT10 | |
|---|---|
DigiKey Part Number | T18-20K-ND |
Manufacturer | |
Manufacturer Product Number | T18203KT10 |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.252" x 0.189" Face (6.40mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3006P-7-203LF | Bourns Inc. | 1 583 | 3006P-7-203LF-ND | 39,42000 Kč | Parametric Equivalent |
| 3006W-1-203LF | Bourns Inc. | 25 | 3006W-203LF-ND | 39,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 43,50500 Kč | 435,05 Kč |
| 25 | 40,42640 Kč | 1 010,66 Kč |
| 50 | 38,22820 Kč | 1 911,41 Kč |
| 100 | 36,13840 Kč | 3 613,84 Kč |
| 250 | 33,53732 Kč | 8 384,33 Kč |
| 500 | 31,68784 Kč | 15 843,92 Kč |
| 1 000 | 29,93536 Kč | 29 935,36 Kč |
| 5 000 | 26,21883 Kč | 131 094,15 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |

