20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3006P-7-203LF

DigiKey Part Number
3006P-7-203LF-ND
Manufacturer
Manufacturer Product Number
3006P-7-203LF
Description
TRIMMER 20KOHM 0.75W PC PIN SIDE
Customer Reference
Detailed Description
20 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3006P-7-203LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 583
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1032,82700 Kč328,27 Kč
2530,49920 Kč762,48 Kč
5028,84740 Kč1 442,37 Kč
10027,27270 Kč2 727,27 Kč
25025,31356 Kč6 328,39 Kč
50023,91918 Kč11 959,59 Kč
1 00022,59798 Kč22 597,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč