100 Ohms 280 W Slide Adjustable Power Resistor Chassis Mount 1.256" OD, 0.839" ID (32.00mm x 21.30mm) 9.843" (250.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD30250A1000JB06

DigiKey Part Number
716-RSSD30250A1000JB06-ND
Manufacturer
Manufacturer Product Number
RSSD30250A1000JB06
Description
ADJ PWR RES 100 OHM 280W CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms 280 W Slide Adjustable Power Resistor Chassis Mount 1.256" OD, 0.839" ID (32.00mm x 21.30mm) 9.843" (250.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Power (Watts)
280 W
Tolerance
±5%
Adjustment Type
Slide
Diameter
1.256" OD, 0.839" ID (32.00mm x 21.30mm)
Length
9.843" (250.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 481,89000 Kč3 481,89 Kč
122 590,90833 Kč31 090,90 Kč
302 373,39000 Kč71 201,70 Kč
542 256,66667 Kč121 860,00 Kč
Unit Price without VAT:3 481,89000 Kč
Unit Price with VAT:4 213,08690 Kč