
D225K100E | |
|---|---|
DigiKey Part Number | D225K100E-ND |
Manufacturer | |
Manufacturer Product Number | D225K100E |
Description | ADJ PWR RES 100 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Ohmite | Adjustment Type Slide |
Series | Diameter 1.126" OD, 0.752" ID (28.60mm x 19.10mm) |
Packaging Bulk | Length 10.500" (266.70mm) |
Part Status Active | Mounting Type Chassis Mount |
Resistance 100 Ohms | Termination Solder Lug |
Power (Watts) 225 W | Package / Case Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,34000 Kč | 1 467,34 Kč |
| 10 | 1 080,45200 Kč | 10 804,52 Kč |
| 25 | 976,02080 Kč | 24 400,52 Kč |
| 50 | 910,70420 Kč | 45 535,21 Kč |
| 100 | 855,24430 Kč | 85 524,43 Kč |
| 250 | 794,54836 Kč | 198 637,09 Kč |
| Unit Price without VAT: | 1 467,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 775,48140 Kč |














