2.5 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSSD25168C2R50KB00

DigiKey Part Number
716-RSSD25168C2R50KB00-ND
Manufacturer
Manufacturer Product Number
RSSD25168C2R50KB00
Description
ADJ PWR RES 2.5 OHM 200W CHAS MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 Ohms 200 W Slide Adjustable Power Resistor Chassis Mount 1.063" OD, 0.646" ID (27.00mm x 16.40mm) 6.614" (168.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance
2.5 Ohms
Power (Watts)
200 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
1.063" OD, 0.646" ID (27.00mm x 16.40mm)
Length
6.614" (168.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 009,21000 Kč6 009,21 Kč
Manufacturers Standard Package
Unit Price without VAT:6 009,21000 Kč
Unit Price with VAT:7 271,14410 Kč