
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 220 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.004" Dia x 6.693" L (25.50mm x 170.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,16000 Kč | 1 354,16 Kč |
| 10 | 994,48600 Kč | 9 944,86 Kč |
| 25 | 897,37040 Kč | 22 434,26 Kč |
| 50 | 836,63180 Kč | 41 831,59 Kč |
| 100 | 785,05430 Kč | 78 505,43 Kč |
| 250 | 728,60876 Kč | 182 152,19 Kč |
| Unit Price without VAT: | 1 354,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 638,53360 Kč |










