
RPS0500DH4700JB | |
|---|---|
DigiKey Part Number | RPSDH-470A-ND |
Manufacturer | |
Manufacturer Product Number | RPS0500DH4700JB |
Description | RES CHAS MNT 470 OHM 5% 500W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RPS0500DH4700JB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 2.874" L x 2.362" W (73.00mm x 60.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 354,78000 Kč | 4 354,78 Kč |
| 15 | 4 070,40600 Kč | 61 056,09 Kč |
| 30 | 4 029,95000 Kč | 120 898,50 Kč |
| Unit Price without VAT: | 4 354,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 269,28380 Kč |




