



RCH50S47R00JS06 | |
|---|---|
DigiKey Part Number | RCHB-47-ND |
Manufacturer | |
Manufacturer Product Number | RCH50S47R00JS06 |
Description | RES CHAS MNT 47 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RCH50S47R00JS06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum Oxide | |
Mounting Feature | Flanges | |
Size / Dimension | 1.882" L x 1.157" W (47.80mm x 29.40mm) | |
Height - Seated (Max) | 0.602" (15.30mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,11000 Kč | 391,11 Kč |
| 10 | 331,95900 Kč | 3 319,59 Kč |
| 25 | 318,36880 Kč | 7 959,22 Kč |
| 50 | 310,49180 Kč | 15 524,59 Kč |
| 100 | 304,21880 Kč | 30 421,88 Kč |
| 250 | 297,83728 Kč | 74 459,32 Kč |
| 500 | 294,13712 Kč | 147 068,56 Kč |
| Unit Price without VAT: | 391,11000 Kč |
|---|---|
| Unit Price with VAT: | 473,24310 Kč |



