
RCEC75010R0KB | |
|---|---|
DigiKey Part Number | 716-RCEC75010R0KB-ND |
Manufacturer | |
Manufacturer Product Number | RCEC75010R0KB |
Description | MCB RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.638" L x 2.362" W (67.00mm x 60.00mm) | |
Height - Seated (Max) | 1.587" (40.30mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 072,64000 Kč | 3 072,64 Kč |
| 24 | 2 124,89250 Kč | 50 997,42 Kč |
| 48 | 1 996,69979 Kč | 95 841,59 Kč |
| 72 | 1 930,87111 Kč | 139 022,72 Kč |
| Unit Price without VAT: | 3 072,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 717,89440 Kč |


