
OD1238-24H3B | |
|---|---|
DigiKey Part Number | 1053-OD1238-24H3B-ND |
Manufacturer | |
Manufacturer Product Number | OD1238-24H3B |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 178.0 CFM (4.98m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD1238-24H3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 178.0 CFM (4.98m³/min) | |
Static Pressure | 0.980 in H2O (244.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 54.0dB(A) | |
Power (Watts) | 22.1 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.900A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 65000 Hrs @ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,91000 Kč | 700,91 Kč |
| 10 | 562,66200 Kč | 5 626,62 Kč |
| 25 | 512,06560 Kč | 12 801,64 Kč |
| 50 | 476,21780 Kč | 23 810,89 Kč |
| 200 | 465,96660 Kč | 93 193,32 Kč |
| Unit Price without VAT: | 700,91000 Kč |
|---|---|
| Unit Price with VAT: | 848,10110 Kč |












