
RAIK060I11318FB717 | |
---|---|
DigiKey Part Number | 716-RAIK060I11318FB717-ND |
Manufacturer | |
Manufacturer Product Number | RAIK060I11318FB717 |
Description | ENC ABSLT SPI USR SEL CONN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5 495,58000 Kč | 5 495,58 Kč |
5 | 4 711,33000 Kč | 23 556,65 Kč |
10 | 4 406,60700 Kč | 44 066,07 Kč |
25 | 4 031,18840 Kč | 100 779,71 Kč |
50 | 3 982,56680 Kč | 199 128,34 Kč |
Unit Price without VAT: | 5 495,58000 Kč |
---|---|
Unit Price with VAT: | 6 649,65180 Kč |