
PRV6SAAAJXB25502MA | |
|---|---|
DigiKey Part Number | 716-PRV6SAAAJXB25502MA-ND |
Manufacturer | |
Manufacturer Product Number | PRV6SAAAJXB25502MA |
Description | POT 5K OHM 1.5W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1.5W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PRV6SAAAJXB25502MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.866" (22.00mm) | |
Actuator Diameter | 0.118" (3.00mm) | |
Bushing Thread | 1/4 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.500" Dia (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 219,40800 Kč | 2 194,08 Kč |
| 25 | 203,65560 Kč | 5 091,39 Kč |
| 50 | 192,44240 Kč | 9 622,12 Kč |
| 100 | 181,81750 Kč | 18 181,75 Kč |
| 250 | 168,62736 Kč | 42 156,84 Kč |
| 500 | 159,26816 Kč | 79 634,08 Kč |
| 1 000 | 150,41686 Kč | 150 416,86 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |


