
ISOA100R12R70JT | |
|---|---|
DigiKey Part Number | 716-ISOA100R12R70JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA100R12R70JT |
Description | ISOA 100 R1 2U7 5% TU10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 120W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2.7 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 120W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,21000 Kč | 417,21 Kč |
| 10 | 355,59800 Kč | 3 555,98 Kč |
| 30 | 339,10833 Kč | 10 173,25 Kč |
| 50 | 333,25100 Kč | 16 662,55 Kč |
| 100 | 326,71490 Kč | 32 671,49 Kč |
| 250 | 320,07032 Kč | 80 017,58 Kč |
| 500 | 316,21520 Kč | 158 107,60 Kč |
| Unit Price without VAT: | 417,21000 Kč |
|---|---|
| Unit Price with VAT: | 504,82410 Kč |




