
PLTR5-8MM-PR1 | |
|---|---|
DigiKey Part Number | 492-2249-ND |
Manufacturer | |
Manufacturer Product Number | PLTR5-8MM-PR1 |
Description | LIGHT PIPE RIGID SINGLE 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 100 | 33,71020 Kč | 3 371,02 Kč |
| 500 | 29,39510 Kč | 14 697,55 Kč |
| 1 000 | 27,98907 Kč | 27 989,07 Kč |
| 2 000 | 26,79870 Kč | 53 597,40 Kč |
| 5 000 | 25,50178 Kč | 127 508,90 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |





