DTO025CR0500JTE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 479
Unit Price: 129,98000 Kč
Datasheet

Parametric Equivalent


Vishay Sfernice
In Stock: 20
Unit Price: 185,62000 Kč
Datasheet
50 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025CR0500JTE3

DigiKey Part Number
716-1058-5-ND
Manufacturer
Manufacturer Product Number
DTO025CR0500JTE3
Description
RES 0.05 OHM 5% 25W TO252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
DTO025CR0500JTE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±900ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,16300 Kč871,63 Kč
2580,98520 Kč2 024,63 Kč
5077,40700 Kč3 870,35 Kč
10074,55760 Kč7 455,76 Kč
25071,66196 Kč17 915,49 Kč
50069,98172 Kč34 990,86 Kč
1 00068,64330 Kč68 643,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč