
DTO025CR0500GRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR0500GRE3TR-ND - Tape & Reel (TR) 716-DTO025CR0500GRE3CT-ND - Cut Tape (CT) 716-DTO025CR0500GRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR0500GRE3 |
Description | DTO 25 C U05 2% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±2% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±900ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,98000 Kč | 129,98 Kč |
| 10 | 100,45400 Kč | 1 004,54 Kč |
| 25 | 93,70160 Kč | 2 342,54 Kč |
| 50 | 89,78740 Kč | 4 489,37 Kč |
| 100 | 86,67550 Kč | 8 667,55 Kč |
| 250 | 83,98024 Kč | 20 995,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,42512 Kč | 41 212,56 Kč |
| 1 000 | 80,95506 Kč | 80 955,06 Kč |
| 1 500 | 80,23798 Kč | 120 356,97 Kč |
| 2 500 | 79,45996 Kč | 198 649,90 Kč |
| Unit Price without VAT: | 129,98000 Kč |
|---|---|
| Unit Price with VAT: | 157,27580 Kč |

