
D2TO035C10R00JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C10R00JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C10R00JRE3CT-ND - Cut Tape (CT) 716-D2TO035C10R00JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C10R00JRE3 |
Description | RES SMD 10 OHM 5% 35W TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C10R00JRE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPAL0263F10R0K9 | C&B/RESI | 70 | 4506-TPAL0263F10R0K9-ND | 90,30000 Kč | Similar |
| TPAN0263F10R0K9 | C&B/RESI | 69 | 4506-TPAN0263F10R0K9-ND | 114,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,76000 Kč | 125,76 Kč |
| 10 | 97,04100 Kč | 970,41 Kč |
| 25 | 90,44600 Kč | 2 261,15 Kč |
| 50 | 86,62540 Kč | 4 331,27 Kč |
| 100 | 83,58680 Kč | 8 358,68 Kč |
| 250 | 80,82508 Kč | 20 206,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,70574 Kč | 39 352,87 Kč |
| 1 000 | 77,27839 Kč | 77 278,39 Kč |
| 1 500 | 76,58223 Kč | 114 873,34 Kč |
| 2 500 | 75,82676 Kč | 189 566,90 Kč |
| Unit Price without VAT: | 125,76000 Kč |
|---|---|
| Unit Price with VAT: | 152,16960 Kč |


