
TPAN0263F10R0K9 | |
|---|---|
DigiKey Part Number | 4506-TPAN0263F10R0K9-ND |
Manufacturer | |
Manufacturer Product Number | TPAN0263F10R0K9 |
Description | RES 10 OHMS 50W 1% TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.307" W (10.10mm x 7.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 87,09300 Kč | 870,93 Kč |
| 25 | 80,92760 Kč | 2 023,19 Kč |
| 50 | 77,36140 Kč | 3 868,07 Kč |
| 100 | 74,51880 Kč | 7 451,88 Kč |
| 250 | 71,63032 Kč | 17 907,58 Kč |
| 500 | 69,95518 Kč | 34 977,59 Kč |
| 1 000 | 68,62106 Kč | 68 621,06 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |

