New Product
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Aluminum Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACCKMS1316NGJ6

DigiKey Part Number
716-ACCKMS1316NGJ6-ND
Manufacturer
Manufacturer Product Number
ACCKMS1316NGJ6
Description
BOUTON ALU SK D12,7 H15,9 GJ D6
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Aluminum Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
-
Packaging
Retail Package
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
0.236" (6.00mm)
Diameter
0.500" (12.70mm)
Height
0.689" (17.50mm)
Indicator
Numbers on Skirt
Material
Aluminum
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1169,24000 Kč169,24 Kč
5145,60000 Kč728,00 Kč
10137,18000 Kč1 371,80 Kč
25127,42440 Kč3 185,61 Kč
50120,93580 Kč6 046,79 Kč
100115,13410 Kč11 513,41 Kč
400105,27820 Kč42 111,28 Kč
800101,10275 Kč80 882,20 Kč
1 20098,86226 Kč118 634,71 Kč
Manufacturers Standard Package
Unit Price without VAT:169,24000 Kč
Unit Price with VAT:204,78040 Kč