
ACCKMR1617NLT6 | |
|---|---|
DigiKey Part Number | 716-ACCKMR1617NLT6-ND |
Manufacturer | |
Manufacturer Product Number | ACCKMR1617NLT6 |
Description | BOUTON ALU RD D15,5 H16,5 LT D6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer Vishay Sfernice | Diameter 0.610" (15.50mm) |
Packaging Retail Package | Height 0.650" (16.50mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 5 | 85,92400 Kč | 429,62 Kč |
| 10 | 80,75200 Kč | 807,52 Kč |
| 25 | 74,73760 Kč | 1 868,44 Kč |
| 50 | 70,74600 Kč | 3 537,30 Kč |
| 100 | 67,18180 Kč | 6 718,18 Kč |
| 400 | 61,12955 Kč | 24 451,82 Kč |
| 800 | 58,56668 Kč | 46 853,34 Kč |
| 1 200 | 57,19256 Kč | 68 631,07 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |




