
FC7257 | |
|---|---|
DigiKey Part Number | 4654-FC7257-ND |
Manufacturer | |
Manufacturer Product Number | FC7257 |
Description | KMK10E KNOB BLACK 6MM SPLINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | FC7257 Models |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.421" (10.70mm) |
Packaging Bag | Height 0.748" (19.00mm) |
Part Status Active | Indicator Line on Top |
Style Cylindrical | Material Aluminum |
Type Knurled, Straight | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 5 | 74,33200 Kč | 371,66 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 64,54800 Kč | 1 613,70 Kč |
| 50 | 61,05800 Kč | 3 052,90 Kč |
| 100 | 57,93350 Kč | 5 793,35 Kč |
| 300 | 53,64430 Kč | 16 093,29 Kč |
| 600 | 51,29777 Kč | 30 778,66 Kč |
| 1 200 | 49,19464 Kč | 59 033,57 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |






