Infrared (IR) Emitter 890nm (875nm ~ 905nm) 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY3890X01-GS18

DigiKey Part Number
751-VSMY3890X01-GS18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSMY3890X01-GS18
Description
HIGH SPEED INFRARED EMITTING DIO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm (875nm ~ 905nm) 1.6V 100mA 12mW/sr @ 100mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
12mW/sr @ 100mA
Wavelength
890nm (875nm ~ 905nm)
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0007,05362 Kč56 428,96 Kč
16 0006,77394 Kč108 383,04 Kč
24 0006,63075 Kč159 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,05362 Kč
Unit Price with VAT:8,53488 Kč