Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2853SL

DigiKey Part Number
VSMY2853SLTR-ND - Tape & Reel (TR)
VSMY2853SLCT-ND - Cut Tape (CT)
VSMY2853SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2853SL
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.65V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
VSMY2853SL Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.65V
Series
Viewing Angle
56°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Side View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount, Right Angle
Current - DC Forward (If) (Max)
100mA
Package / Case
2-SMD, Gull Wing
Radiant Intensity (Ie) Min @ If
20mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1014,61500 Kč146,15 Kč
10010,78040 Kč1 078,04 Kč
5009,06904 Kč4 534,52 Kč
1 0008,50839 Kč8 508,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,48880 Kč22 466,40 Kč
6 0007,13670 Kč42 820,20 Kč
9 0006,95631 Kč62 606,79 Kč
15 0006,75273 Kč101 290,95 Kč
21 0006,69836 Kč140 665,56 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč