
VSMY2853RGX01 | |
|---|---|
DigiKey Part Number | VSMY2853RGX01TR-ND - Tape & Reel (TR) VSMY2853RGX01CT-ND - Cut Tape (CT) VSMY2853RGX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMY2853RGX01 |
Description | EMITTER IR 850NM 100MA SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMY2853RGX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 11,56800 Kč | 115,68 Kč |
| 100 | 8,46180 Kč | 846,18 Kč |
| 500 | 7,07446 Kč | 3 537,23 Kč |
| 1 000 | 6,61922 Kč | 6 619,22 Kč |
| 2 000 | 6,23265 Kč | 12 465,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,73660 Kč | 34 419,60 Kč |
| 12 000 | 5,48448 Kč | 65 813,76 Kč |
| 18 000 | 5,35536 Kč | 96 396,48 Kč |
| 30 000 | 5,20973 Kč | 156 291,90 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


