Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSMY2850RGX01

DigiKey Part Number
VSMY2850RGX01TR-ND - Tape & Reel (TR)
VSMY2850RGX01CT-ND - Cut Tape (CT)
VSMY2850RGX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSMY2850RGX01
Description
EMITTER IR 850NM 100MA SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 100mA 70mW/sr @ 100mA 20° 2-SMD, Z-Bend
Datasheet
 Datasheet
EDA/CAD Models
VSMY2850RGX01 Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Typ)
1.6V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
20°
Series
Orientation
Top View
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Type
Infrared (IR)
Qualification
AEC-Q101
Current - DC Forward (If) (Max)
100mA
Mounting Type
Surface Mount, Bottom Entry
Radiant Intensity (Ie) Min @ If
70mW/sr @ 100mA
Package / Case
2-SMD, Z-Bend
Wavelength
850nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,13700 Kč121,37 Kč
1008,88220 Kč888,22 Kč
5007,42532 Kč3 712,66 Kč
1 0006,94761 Kč6 947,61 Kč
2 0006,54172 Kč13 083,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0006,02111 Kč36 126,66 Kč
12 0005,75648 Kč69 077,76 Kč
18 0005,62100 Kč101 178,00 Kč
30 0005,46810 Kč164 043,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč