
VSML3710-GS08 | |
|---|---|
DigiKey Part Number | 751-1257-2-ND - Tape & Reel (TR) 751-1257-1-ND - Cut Tape (CT) 751-1257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSML3710-GS08 |
Description | EMITTER IR 940NM 100MA 2-PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.35V 100mA 4mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VSML3710-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 7,00700 Kč | 700,70 Kč |
| 500 | 5,81266 Kč | 2 906,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,21912 Kč | 7 828,68 Kč |
| 3 000 | 4,91626 Kč | 14 748,78 Kč |
| 4 500 | 4,76085 Kč | 21 423,82 Kč |
| 7 500 | 4,58532 Kč | 34 389,90 Kč |
| 10 500 | 4,48087 Kč | 47 049,14 Kč |
| 15 000 | 4,37901 Kč | 65 685,15 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





