
VSMA1094250 | |
|---|---|
DigiKey Part Number | 751-VSMA1094250TR-ND - Tape & Reel (TR) 751-VSMA1094250CT-ND - Cut Tape (CT) 751-VSMA1094250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMA1094250 |
Description | HIGH POWERED INFRARED EMITTER, + |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 3.05V 1.5A 1300mW/sr @ 1.5A 56° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VSMA1094250 Models |
Category | Wavelength 950nm |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 3.05V |
Series | Viewing Angle 56° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 1300mW/sr @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 100 | 34,72650 Kč | 3 472,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 29,90675 Kč | 17 944,05 Kč |
| 1 200 | 28,52893 Kč | 34 234,72 Kč |
| 1 800 | 27,82328 Kč | 50 081,90 Kč |
| 3 000 | 27,02681 Kč | 81 080,43 Kč |
| 4 200 | 26,55362 Kč | 111 525,20 Kč |
| 6 000 | 26,09222 Kč | 156 553,32 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |






