
VOT8024AB-T1 | |
|---|---|
DigiKey Part Number | VOT8024AB-T1TR-ND - Tape & Reel (TR) VOT8024AB-T1CT-ND - Cut Tape (CT) VOT8024AB-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOT8024AB-T1 |
Description | OPTOISOLTR 5.3KV TRIAC 1CH 4-SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOT8024AB-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Approval Agency | CQC, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 11,19190 Kč | 1 119,19 Kč |
| 500 | 9,42600 Kč | 4 713,00 Kč |
| 1 000 | 8,84793 Kč | 8 847,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,35700 Kč | 16 714,00 Kč |
| 4 000 | 7,94097 Kč | 31 763,88 Kč |
| 6 000 | 7,72775 Kč | 46 366,50 Kč |
| 10 000 | 7,48711 Kč | 74 871,10 Kč |
| 14 000 | 7,34404 Kč | 102 816,56 Kč |
| 20 000 | 7,20457 Kč | 144 091,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




