
RACM06E-3.3SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM06E-3.3SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM06E-3.3SK/277 |
Description | AC/DC CONVERTER 3.3V 6W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.818A 80 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM06E-3.3SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.818A | |
Power (Watts) | 6 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.7mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.3% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,82000 Kč | 210,82 Kč |
| 5 | 203,05000 Kč | 1 015,25 Kč |
| 10 | 199,75400 Kč | 1 997,54 Kč |
| 25 | 195,49120 Kč | 4 887,28 Kč |
| 50 | 192,31220 Kč | 9 615,61 Kč |
| 100 | 189,18780 Kč | 18 918,78 Kč |
| 250 | 185,12592 Kč | 46 281,48 Kč |
| 500 | 182,10894 Kč | 91 054,47 Kč |
| Unit Price without VAT: | 210,82000 Kč |
|---|---|
| Unit Price with VAT: | 255,09220 Kč |




