
VOS628A-X001T | |
|---|---|
DigiKey Part Number | VOS628A-X001TTR-ND - Tape & Reel (TR) VOS628A-X001TCT-ND - Cut Tape (CT) VOS628A-X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS628A-X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS628A-X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 1mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 8µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 9,74940 Kč | 974,94 Kč |
| 500 | 8,17536 Kč | 4 087,68 Kč |
| 1 000 | 7,65923 Kč | 7 659,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99611 Kč | 20 988,33 Kč |
| 6 000 | 6,65885 Kč | 39 953,10 Kč |
| 9 000 | 6,48603 Kč | 58 374,27 Kč |
| 15 000 | 6,29099 Kč | 94 364,85 Kč |
| 21 000 | 6,17503 Kč | 129 675,63 Kč |
| 30 000 | 6,06203 Kč | 181 860,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


