




0430451621 | |
|---|---|
DigiKey Part Number | WM14573-ND |
Manufacturer | |
Manufacturer Product Number | 0430451621 |
Description | CONN HEADER R/A 16POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451621 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML-16-A-H-T-A-SBL | Adam Tech | 135 | 2057-DML-16-A-H-T-A-SBL-ND | 46,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,70400 Kč | 977,04 Kč |
| 25 | 91,57640 Kč | 2 289,41 Kč |
| 50 | 87,20460 Kč | 4 360,23 Kč |
| 100 | 83,03870 Kč | 8 303,87 Kč |
| 250 | 77,83960 Kč | 19 459,90 Kč |
| 792 | 71,76040 Kč | 56 834,24 Kč |
| 1 584 | 68,33881 Kč | 108 248,68 Kč |
| 3 168 | 65,08134 Kč | 206 177,69 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |





