
VOS627A-3X001T | |
|---|---|
DigiKey Part Number | VOS627A-3X001TTR-ND - Tape & Reel (TR) VOS627A-3X001TCT-ND - Cut Tape (CT) VOS627A-3X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS627A-3X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS627A-3X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOS627A-3T | Vishay Semiconductor Opto Division | 2 052 | VOS627A-3TCT-ND | 16,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,61700 Kč | 116,17 Kč |
| 100 | 8,48610 Kč | 848,61 Kč |
| 500 | 7,08420 Kč | 3 542,10 Kč |
| 1 000 | 6,62475 Kč | 6 624,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,03419 Kč | 18 102,57 Kč |
| 6 000 | 5,73366 Kč | 34 401,96 Kč |
| 9 000 | 5,57966 Kč | 50 216,94 Kč |
| 15 000 | 5,40579 Kč | 81 086,85 Kč |
| 21 000 | 5,30246 Kč | 111 351,66 Kč |
| 30 000 | 5,20171 Kč | 156 051,30 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |




