Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS627A-3T

DigiKey Part Number
VOS627A-3TTR-ND - Tape & Reel (TR)
VOS627A-3TCT-ND - Cut Tape (CT)
VOS627A-3TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS627A-3T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS627A-3T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
6µs, 4µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-SSOP
Input Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOS627A-3X001TVishay Semiconductor Opto Division11VOS627A-3X001TCT-ND16,68000 KčParametric Equivalent
In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,22000 Kč112,20 Kč
1008,17950 Kč817,95 Kč
5006,82142 Kč3 410,71 Kč
1 0006,37594 Kč6 375,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,80297 Kč17 408,91 Kč
6 0005,51134 Kč33 068,04 Kč
9 0005,36193 Kč48 257,37 Kč
15 0005,19321 Kč77 898,15 Kč
21 0005,09294 Kč106 951,74 Kč
30 0004,99514 Kč149 854,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč