
VOS615A-3T | |
|---|---|
DigiKey Part Number | VOS615A-3TTR-ND - Tape & Reel (TR) VOS615A-3TCT-ND - Cut Tape (CT) VOS615A-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS615A-3T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS615A-3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,78700 Kč | 578,70 Kč |
| 500 | 4,77158 Kč | 2 385,79 Kč |
| 1 000 | 4,43751 Kč | 4 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00754 Kč | 12 022,62 Kč |
| 6 000 | 3,78846 Kč | 22 730,76 Kč |
| 9 000 | 3,67614 Kč | 33 085,26 Kč |
| 15 000 | 3,54928 Kč | 53 239,20 Kč |
| 21 000 | 3,47382 Kč | 72 950,22 Kč |
| 30 000 | 3,40025 Kč | 102 007,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




