Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOH1016AB-VT

DigiKey Part Number
VOH1016AB-VTTR-ND - Tape & Reel (TR)
VOH1016AB-VTCT-ND - Cut Tape (CT)
VOH1016AB-VTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOH1016AB-VT
Description
OPTOISOLTR 5KV OPEN COLL 6-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
2MHz
Propagation Delay tpLH / tpHL (Max)
2µs, 1.2µs
Rise / Fall Time (Typ)
50ns, 40ns
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
16V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 413
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1017,80600 Kč178,06 Kč
10013,23920 Kč1 323,92 Kč
50011,21042 Kč5 605,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,54709 Kč10 547,09 Kč
2 0009,98413 Kč19 968,26 Kč
3 0009,69548 Kč29 086,44 Kč
5 0009,36964 Kč46 848,20 Kč
7 0009,17580 Kč64 230,60 Kč
10 0008,98685 Kč89 868,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč